NTN 6034L1C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- RS Stock No.:
- 698-655
- Mfr. Part No.:
- 6034L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP82,125.71
(exc. VAT)
PHP91,980.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,125.71 |
*price indicative
- RS Stock No.:
- 698-655
- Mfr. Part No.:
- 6034L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 170mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 260mm | |
| Race Width | 42mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 172kN | |
| Dynamic Load Rating | 187kN | |
| Series | 6034 | |
| Bore Type | Round | |
| Flange Outside Diameter | 260mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 170mm | ||
Product Type Ball Bearing | ||
Outside Diameter 260mm | ||
Race Width 42mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 172kN | ||
Dynamic Load Rating 187kN | ||
Series 6034 | ||
Bore Type Round | ||
Flange Outside Diameter 260mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed for applications requiring robust radial contact. With its open configuration and precision machined cage, this bearing ensures smooth operation and durability. It features an internal diameter of 170 mm and an external diameter of 260 mm, providing an Ideal fit for various machinery. The radial clearance class C3 coupled with a mass of 6.76 kg positions this bearing to handle substantial loads while maintaining effective performance. This components high dynamic load rating of 187,000,000 mN and static load rating of 172,000,000 mN highlight its capability to withstand rigorous operating conditions, making it essential for your mechanical needs.
Designed for radial contact, ensuring efficient performance under load
Precision machined cage enhances reliability and reduces friction
Open configuration aids in easy lubrication and maintenance
Internal diameter of 170 mm and external diameter of 260 mm provide versatility for various applications
Radial clearance class C3 allows for higher load capacity and improved operational efficiency
Dynamic load capacity of 187 million mN ensures longevity under demanding conditions
Static load capacity of 172 million mN supports heavy operational loads
Low fatigue limit load of 5.3 million mN contributes to enhanced durability
Temperature range from 233.15 °K to 393.15 °K for reliable performance across various environments
Related links
- NTN 16034C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- SKF 16034 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- SKF 6034 M 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- SKF 6034 M/C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034-C3 1 Row Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034-M-C3 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 16034 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
- FAG 6034-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 260 mm OD
