NTN 6009LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 698-577
- Mfr. Part No.:
- 6009LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,299.53
(exc. VAT)
PHP2,575.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,299.53 |
*price indicative
- RS Stock No.:
- 698-577
- Mfr. Part No.:
- 6009LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 15.1kN | |
| Dynamic Load Rating | 23.2kN | |
| Series | 6009 | |
| Bore Type | Round | |
| Limiting Speed | 9200rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 15.1kN | ||
Dynamic Load Rating 23.2kN | ||
Series 6009 | ||
Bore Type Round | ||
Limiting Speed 9200rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing offers a robust and efficient solution for various mechanical applications. Designed for radial contact, this bearing type ensures high reliability and smooth operation. With a standard internal diameter of 45 mm and an external diameter of 75 mm, it accommodates dynamic loads up to 23,200,000 mN, providing exceptional performance under stringent conditions. Featuring a pressed steel cage and non-contact Seals on both sides, it maintains long-lasting functionality by keeping contaminants at bay and minimising friction. Whether for industrial machinery or automotive uses, this bearing stands out with its optimal design, ensuring durability and precision in every application.
Fitted with non-contact Seals to enhance protection against contaminants
Radial clearance class CM ensures reduced friction for optimal performance
Lightweight design at just 0.237 kg promotes easy installation and handling
Dynamic load capacity of 23,200,000 mN supports heavy-duty applications
Static load capacity of 15,100,000 mN guarantees stability under stationary conditions
Fatigue limit load of 1,160,000 mN allows for prolonged operational life
Grease lubrication limit speed of 55,200 °/s ensures effective lubrication even at high speeds
Minimum operating temperature down to 248.15 °K supports diverse environmental conditions
Related links
- NTN 6009ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009ZZC3/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 16009C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6414 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009NR 1 Row Ball Bearing - 45 mm ID, 75 mm OD
