NSK 693ZZ 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- RS Stock No.:
- 644-242
- Mfr. Part No.:
- 693ZZ
- Manufacturer:
- NSK
Subtotal (1 pack of 100 units)*
PHP53,892.64
(exc. VAT)
PHP60,359.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP53,892.64 | PHP538.926 |
*price indicative
- RS Stock No.:
- 644-242
- Mfr. Part No.:
- 693ZZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 3mm | |
| Outside Diameter | 8mm | |
| Race Width | 4mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 179N | |
| Dynamic Load Rating | 615N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 60000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 3mm | ||
Outside Diameter 8mm | ||
Race Width 4mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 179N | ||
Dynamic Load Rating 615N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 60000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK High-precision miniature deep groove ball bearing designed for applications requiring robust performance. With its small dimensions of 3 mm inner diameter, 8 mm outer diameter, and 4 mm width it fits perfectly into tight spaces. Featuring double metal shields to protect against contaminants, this bearing ensures longevity and reliability, making it ideal for small motors, robotics, and other precision equipment.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- FAG 693-2Z>N 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- SKF W 619/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- SKF 639/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- NSK 623ZZ+6 1 Row Deep Groove Ball Bearing - 3 mm ID, 10 mm OD
- SKF 623-2Z/C3 1 Row Deep Groove Ball Bearing - 3 mm ID, 10 mm OD
- SKF W 637/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 6 mm OD
- SKF W 638/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- FAG 683-2Z-HLC 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
