SKF W 637/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 6 mm OD
- RS Stock No.:
- 587-798
- Mfr. Part No.:
- W 637/3-2Z
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP10,718.76
(exc. VAT)
PHP12,005.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,718.76 | PHP2,143.752 |
*price indicative
- RS Stock No.:
- 587-798
- Mfr. Part No.:
- W 637/3-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 3mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 6mm | |
| Race Width | 3mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Stainless Steel | |
| Race Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.04kN | |
| Dynamic Load Rating | 0.117kN | |
| Standards/Approvals | ISO P0 / ABEC 1 | |
| Bore Type | Deep Groove | |
| Series | 637 | |
| Limiting Speed | 85000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 3mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 6mm | ||
Race Width 3mm | ||
Ball Material Stainless Steel | ||
Cage Material Stainless Steel | ||
Race Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.04kN | ||
Dynamic Load Rating 0.117kN | ||
Standards/Approvals ISO P0 / ABEC 1 | ||
Bore Type Deep Groove | ||
Series 637 | ||
Limiting Speed 85000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- JP
SKF 637 Series Deep Groove Ball Bearing, 3mm Inside Diameter, 6mm Outside Diameter - W 637/3-2Z
This deep-groove ball bearing is a Compact, shielded solution engineered for precision rotational support in small-scale equipment. It is intended for applications where low friction and consistent running at very high speeds are required, offering corrosion-resistant contact surfaces and a sealed configuration to limit contamination in Compact assemblies.
Features and Benefits:
• Shields on both sides reduce ingress and simplify maintenance
• Stainless-steel rolling elements resist corrosion during operation
• Stainless-steel rings provide Durable wear resistance under load
• Rated for up to 85,000 r/min to support high-speed motors
• Dynamic capacity 0.117 kN and static capacity 0.036 kN for load handling
• Stainless-steel rolling elements resist corrosion during operation
• Stainless-steel rings provide Durable wear resistance under load
• Rated for up to 85,000 r/min to support high-speed motors
• Dynamic capacity 0.117 kN and static capacity 0.036 kN for load handling
Applications
• Suitable for precision fans and micro blowers in electronics cooling
• Ideal for spindle support in miniature rotary actuators
• Used with small high-speed motors in robotics and automation
• Can be used for rotary encoders and sensor shafts in control systems
• Ideal for spindle support in miniature rotary actuators
• Used with small high-speed motors in robotics and automation
• Can be used for rotary encoders and sensor shafts in control systems
How does the sealing affect lubrication needs?
The double shields limit contamination but do not retain grease indefinitely, so periodic relubrication is advisable based on operating hours and environment.
What does bearing internal clearance mean for installation?
The CN rating denotes normal clearance at ambient temperature, allowing slight axial and radial movement to accommodate thermal expansion and shaft tolerances.
How do load ratings translate to application selection?
Use the dynamic load Value for assessing fatigue life under continuous rotation and the static load Value when sizing for infrequent or stationary Peak loads.
Are there considerations for mounting on small-diameter shafts?
Precision in shaft concentricity and appropriate interference or transition fits are important to prevent distortion of the ring and maintain rotational accuracy.
Related links
- SKF W 637/8-2Z 1 Row Deep Groove Ball Bearing - 8 mm ID, 12 mm OD
- SKF W 619/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- SKF W 638/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- SKF 639/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- FAG 683-2Z-HLC 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- SKF W 639/3-2Z 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- SKF W 638/2-2Z 1 Row Deep Groove Ball Bearing - 2 mm ID, 5 mm OD
- SKF W 6003-2Z 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
