SKF 639/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD

Subtotal (1 pack of 5 units)*

PHP12,447.01

(exc. VAT)

PHP13,940.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,447.01PHP2,489.402

*price indicative

RS Stock No.:
585-784
Mfr. Part No.:
639/3-2Z
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

3mm

Outside Diameter

8mm

Race Width

4mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

0.093kN

Internal Clearance

13 μm

Dynamic Load Rating

0.364kN

Standards/Approvals

No

Series

639

Bore Type

Cylindrical

Limiting Speed

75000rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
JP
The SKF Premium bearing represents a blend of advanced engineering and meticulous design, ideal for a multitude of applications. With a robust structure that ensures durability, it is crafted to sustain heavy loads while minimising friction, providing exceptional performance in various environments. This bearing is specifically tailored for high efficiency and reliability, making it an essential component for machinery demanding precision in motion. Designed to withstand harsh conditions, it excels in longevity while maintaining its operational integrity. The emphasis on quality in its manufacturing process ensures that it offers superior performance and reduces the need for frequent replacements. This bearing effectively balances operational excellence and user friendliness, making it a smart choice for both professional engineers and hobbyists alike.

Engineered for reduced friction and enhanced efficiency

Highly durable construction withstands heavy loads and tough conditions

Optimised design for long service life minimising replacement frequency

Provides reliable performance across a range of applications

Adaptable for various industrial and mechanical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy