NSK 688ZZ+6 N 1 Row Deep Groove Ball Bearing - 8 mm ID, 16 mm OD
- RS Stock No.:
- 644-241
- Mfr. Part No.:
- 688ZZ+6 N
- Manufacturer:
- NSK
Subtotal (1 pack of 80 units)*
PHP58,645.63
(exc. VAT)
PHP65,683.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP58,645.63 | PHP733.07 |
*price indicative
- RS Stock No.:
- 644-241
- Mfr. Part No.:
- 688ZZ+6 N
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- ID
The NSK Miniature deep groove ball bearing designed for applications requiring reliable performance. It features double metal shields (ZZ) on both sides to protect against contaminants and retain lubrication. With a bore diameter of 8 mm, an outer diameter of 16 mm, and a width of 5 mm, this bearing is suitable for various mechanical systems.
Lightweight construction supports high efficiency
Compact design suitable for miniature applications
Durable construction
Related links
- NSK 625DD 1 Row Deep Groove Ball Bearing - 5 mm ID, 16 mm OD
- NSK 698ZZ+6 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- NSK 608ZZ 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608DDC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608DD 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SKF 6006 N 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6206-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- FAG 6207-N 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
