NSK 684ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 9 mm OD
- RS Stock No.:
- 644-236
- Mfr. Part No.:
- 684ZZ
- Manufacturer:
- NSK
Subtotal (1 pack of 100 units)*
PHP61,773.39
(exc. VAT)
PHP69,186.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP61,773.39 | PHP617.734 |
*price indicative
- RS Stock No.:
- 644-236
- Mfr. Part No.:
- 684ZZ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 4mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 9mm | |
| Race Width | 4mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 35500N | |
| Dynamic Load Rating | 32000N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 4mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 9mm | ||
Race Width 4mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 35500N | ||
Dynamic Load Rating 32000N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Non Compliant
- COO (Country of Origin):
- MY
The NSK radial deep groove ball bearing engineered for precision and durability in high-speed applications. Its double-shielded design offers enhanced protection against contaminants while maintaining smooth rotational performance. It accommodates thermal expansion and reduces friction under varying loads.
Durable construction
Excellent wear resistance due to the high quality materials
Compact design providing optimal space usage with minimal weight
Related links
- FAG 684-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 9 mm OD
- NSK 624DD 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- NSK 624ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- SKF 634-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- SNR 634ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- SNR 624ZZC3 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- FAG 634 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
