SNR 624ZZC3 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- RS Stock No.:
- 706-951
- Mfr. Part No.:
- 624ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP272.22
(exc. VAT)
PHP304.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP272.22 |
*price indicative
- RS Stock No.:
- 706-951
- Mfr. Part No.:
- 624ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 13mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 0.47kN | |
| Dynamic Load Rating | 1.37kN | |
| Series | 624 | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 13mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 0.47kN | ||
Dynamic Load Rating 1.37kN | ||
Series 624 | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed for high-performance applications requiring reliability and durability. Ideal for radial contact, this bearing features a pressed steel cage and offers shields on both sides to enhance protection against contaminants. With its Compact dimensions and robust construction, it provides effective support and contributes to enhanced operational efficiency in various mechanical systems.
Excellent thermal stability with minimum and maximum operating temperatures of -30°C to 120°C, ensuring adaptability in diverse environments
Low mass of 0.003 kg facilitates lightweight designs without compromising durability
Advanced fabrication with a pressed steel cage that supports high-speed operations
Optimised bearing frequencies for smooth and efficient operation, including a rotational frequency of 1.69 Hz
Includes essential dimensions for precise fit: internal diameter of 4 mm and external diameter of 13 mm
Related links
- NSK 624DD 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- NSK 624ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- SNR 634ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- SNR 624ZZ 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SNR 624EE 1 Row Ball Bearing - 4 mm ID, 13 mm OD
- SKF 634-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- FAG 634 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
