NSK 6006DDUC3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 643-987
- Mfr. Part No.:
- 6006DDUC3
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP712.46
(exc. VAT)
PHP797.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP712.46 |
*price indicative
- RS Stock No.:
- 643-987
- Mfr. Part No.:
- 6006DDUC3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 8300N | |
| Dynamic Load Rating | 14600N | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 8300N | ||
Dynamic Load Rating 14600N | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing designed for applications requiring durability and low maintenance. It features a 30 mm bore diameter, 55 mm outer diameter, and 13 mm width, making it suitable for compact mechanical assemblies. The bearing is double-sealed with rubber seals (DDU) and has C3 internal clearance, providing enhanced protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 14,600 N and a static load rating of 8,300 N, it offers reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6006DDUC3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006CM 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RS1NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF E2.6006-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 16006/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006 N 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
