NSK BSB030062DUHP3 1 Row Angular Contact Ball Bearing - 30 mm ID, 62 mm OD 30 mm Race Width

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP34,705.33

(exc. VAT)

PHP38,869.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP34,705.33PHP17,352.665

*price indicative

RS Stock No.:
642-415
Mfr. Part No.:
BSB030062DUHP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Angular Contact Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

30mm

Race Material

Steel

End Type

Open

Number of Rows

1

Bore Type

Cylindrical

Bearing Type

Angular Contact

Race Type

Grooved

Non Compliant

COO (Country of Origin):
GB
The NSK Single row ball bearing features a robust construction that ensures consistent performance under load. The internal diameter of 30 mm and external diameter of 62 mm, coupled with a thickness of 30 mm, makes it Ideal for various machinery and assembly settings where reliability is paramount. Boasting a weight of 500 g, this bearing is particularly suited for use in environments where space and weight considerations are critical. Its sealed design enhances protection against contamination and extends service life, ensuring you GET the utmost efficiency out of your equipment.

High precision design ensures optimal performance in demanding applications

Manufactured by nsk, a trusted brand in bearing technology

Sturdy construction for durability and longevity under heavy loads

Sealed version provides enhanced protection against contaminants

Ideal for a variety of machinery, balancing performance and space constraints

Lightweight at 500 g, making it easy to handle and integrate into existing setups

Single row configuration allows for simple mounting and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy