NSK 60BER19HTXV1VSUELP3 1 Row Angular Contact Ball Bearing - 60 mm ID, 85 mm OD 13 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP39,979.38

(exc. VAT)

PHP44,776.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP39,979.38

*price indicative

RS Stock No.:
641-972
Mfr. Part No.:
60BER19HTXV1VSUELP3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

60mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

85mm

Race Width

13mm

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

11kN

Contact Angle

25°

Dynamic Load Rating

17.6kN

Bore Type

Cylindrical

Limiting Speed

34500rpm

Race Type

Grooved

Bearing Type

Angular Contact

Non Compliant

COO (Country of Origin):
GB
The NSK High speed angular contact ball bearing is designed for precision applications requiring high performance and durability. Engineered to handle significant axial loads and provide an efficient rotational speed, this bearing features Advanced dimensions and load ratings that optimise machinery functionality. The integrated contact angle of 25° and effective load centre ensure superior alignment, making it Ideal for applications where reliability and efficiency are critical. This bearing proves essential in enhancing machine performance while maintaining a long service life, characterised by minimum operational disruptions and maintenance requirements.

Designed for high speed applications with a limiting speed of 22,100 min-1 when greased

Offers an impressive oil limiting speed of 34,500 min-1, accommodating various lubrication methods

Features a 25° contact angle for optimal load distribution and stability

Constructed with a Basic dynamic load rating of 17.6 kN, providing resilience in demanding conditions

Incorporates a static load rating of 11.0 kN, ensuring reliability under stationary loads

Features effective load centre dimensions of 23.4 mm, enhancing overall performance

Meets specific preload and rigidity requirements to maintain precise operational clearances

Lightweight at approximately 0.170 kg, facilitating easier handling and installation

Recommended grease quantity of 1.1 g per bearing optimises lubrication efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy