NSK 40TAC90CSUHPN7 3 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 20 mm Race Width
- RS Stock No.:
- 641-967
- Mfr. Part No.:
- 40TAC90CSUHPN7
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP11,482.23
(exc. VAT)
PHP12,860.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,482.23 |
*price indicative
- RS Stock No.:
- 641-967
- Mfr. Part No.:
- 40TAC90CSUHPN7
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 3 | |
| Contact Angle | 60° | |
| Dynamic Load Rating | 160kN | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4600rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 3 | ||
Contact Angle 60° | ||
Dynamic Load Rating 160kN | ||
Bore Type Cylindrical | ||
Limiting Speed 4600rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Bearing boasts a bore diameter of 40 mm and an outside diameter of 90 mm, making it Ideal for a variety of industrial uses. Designed to sustain high loads, it features a Basic dynamic load rating of up to 160 kN, accommodating multiple row configurations. With a limiting speed of 4600 min-1 for oil lubrication and 3500 min-1 for grease, it ensures optimized operation and extended lifespan. Its high preload rigidity enhances performance, making it suitable for critical applications where precision and durability is paramount.
Engineered for high-rigidity performance enhancing operational stability
Basic dynamic load rating of up to 160 kN allowing for increased load capacity
Limiting speeds of 4600 min-1 for oil and 3500 min-1 for grease ensuring versatile lubrication options
60° contact angle optimising axial load handling
Chamber dimensions designed for enhanced compatibility with standard shaft and housing specifications
Measurable axial clearance optimises installation precision
Recommended grease quantity of 8.2 g/brg simplifying maintenance requirements
Compact design with a mass of approximately 0.674 kg facilitating easier integration into existing assemblies
Related links
- SNR 5308EEG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 7308 BEGAP 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- NTN 7308BG 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BECBM 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- NTN 7308BL1G 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BECBJ 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 3308 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SNR 5308NRZZG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
