NSK 6216DDU 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 639-954
- Mfr. Part No.:
- 6216DDU
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP7,295.54
(exc. VAT)
PHP8,171.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,295.54 |
*price indicative
- RS Stock No.:
- 639-954
- Mfr. Part No.:
- 6216DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 53kN | |
| Dynamic Load Rating | 80kN | |
| Bore Type | Round | |
| Limiting Speed | 3000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 53kN | ||
Dynamic Load Rating 80kN | ||
Bore Type Round | ||
Limiting Speed 3000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is expertly designed to provide optimal performance in various applications. This precision-engineered bearing features a bore diameter of 80 mm and an outside diameter of 140 mm, ensuring compatibility with a wide range of systems. Crafted with efficiency in mind, it boasts a Basic dynamic load rating of 80,000 N, allowing it to withstand substantial operational demands. Its robust construction minimizes friction, facilitating smooth and reliable operation, while the chamfer dimensions further enhance its adaptability for different setups. Ideal for both industrial and commercial use, this bearing exemplifies durability and efficiency, making it a VITAL component for machinery requiring dependable performance.
Engineered for high performance with a Basic static load rating of 53,000 N
Optimised for grease lubrication, supporting speeds of up to 3000 min-1
Features Compact dimensions, with a width of 26 mm and chamfer dimension of 2 mm
Constructed to accommodate various shaft and housing sizes with minimal adjustments
Includes ten balls, each with a diameter of 19.05 mm, to ensure smooth rotation
Mass-efficient design, with an approximate weight of 1.42 kg, facilitating easy installation
Reliable under varying loads and speeds, making it suitable for diverse applications
Related links
- NSK 7216BEAT85 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 6216 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216NR 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216CM 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216L1C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- SKF 6216/C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- NTN 6216ZZC3/5K 1 Row Ball Bearing - 80 mm ID, 140 mm OD
