NSK 2311KJ 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- RS Stock No.:
- 639-847
- Mfr. Part No.:
- 2311KJ
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP9,544.27
(exc. VAT)
PHP10,689.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,544.27 |
*price indicative
- RS Stock No.:
- 639-847
- Mfr. Part No.:
- 2311KJ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 43mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 84kN | |
| Bore Type | Tapered | |
| Limiting Speed | 6000rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 120mm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 43mm | ||
Cage Material Pressed Steel | ||
Number of Rows 2 | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 84kN | ||
Bore Type Tapered | ||
Limiting Speed 6000rpm | ||
Race Type Plain | ||
Flange Outside Diameter 120mm | ||
Bearing Type Self-Aligning | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Self Aligning Ball Bearing is engineered to provide exceptional reliability and performance in various applications. Designed for optimal functionality, this bearing feature a bore diameter of 55 mm and an outside diameter of 120 mm, making it suitable for demanding rotational conditions. With a width of 43 mm and minimal chamfer dimension, it ensure smooth operation and reduced wear. Capable of handling dynamic loads up to 84,000 N, it excel in both static and dynamic conditions, making it Ideal for use in machinery where dependable performance is critical.
Optimised boundary dimensions ensure a comfortable fit for various shaft and housing sizes
High Basic dynamic load rating of 84000 N allows for reliable performance under pressure
Basic static load rating of 24000 N enhances stability when the machinery is stationary
Suitable for both grease and oil-bath lubrication offering flexibility in maintenance
Designed with a minimum chamfer dimension to facilitate easier installation
Related links
- NSK 2311KJC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2311S 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311SKC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 1311SC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 1311 EKTN9 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2311-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2311SK 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- NTN 2311SC3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
