SKF W 6009-2RS1 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 588-245
- Mfr. Part No.:
- W 6009-2RS1
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP188,511.46
(exc. VAT)
PHP211,132.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP188,511.46 | PHP18,851.146 |
*price indicative
- RS Stock No.:
- 588-245
- Mfr. Part No.:
- W 6009-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Stainless Steel | |
| Race Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 15kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 18.2kN | |
| Series | 6009 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Stainless Steel | ||
Race Material Stainless Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 15kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 18.2kN | ||
Series 6009 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The SKF Stainless steel single row deep groove ball bearing with seals or shields on both sides, provide greater chemical and corrosion resistance. As with deep groove ball bearings generally, they are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Greater chemical and corrosion resistance
Integral sealing prolongs bearing service life
Typical benefits of single row deep groove ball bearings
Related links
- SKF 6009-2RS1 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009-2RS1/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009-2RS1/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SKF 63009-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009-2Z 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009-Z 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
