SKF 2308 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 588-017
- Mfr. Part No.:
- 2308 ETN9/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP90,502.55
(exc. VAT)
PHP101,362.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP90,502.55 | PHP9,050.255 |
*price indicative
- RS Stock No.:
- 588-017
- Mfr. Part No.:
- 2308 ETN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 33mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 16kN | |
| Dynamic Load Rating | 54kN | |
| Standards/Approvals | RoHS | |
| Series | 2308 ETN9/C3 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 33mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 16kN | ||
Dynamic Load Rating 54kN | ||
Standards/Approvals RoHS | ||
Series 2308 ETN9/C3 | ||
Bore Type Cylindrical | ||
Limiting Speed 10000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 1308 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 ETN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 EM/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 2308-TVH-C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1208 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9/C3 40 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- SKF 1308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
