SKF 1208 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 462-074
- Mfr. Part No.:
- 1208 ETN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,571.72
(exc. VAT)
PHP6,240.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,571.72 |
*price indicative
- RS Stock No.:
- 462-074
- Mfr. Part No.:
- 1208 ETN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 6.95kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 19.9kN | |
| Bore Type | Cylindrical | |
| Series | 1208 ETN9/C3 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 6.95kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 19.9kN | ||
Bore Type Cylindrical | ||
Series 1208 ETN9/C3 | ||
Standards/Approvals RoHS | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 80mm | ||
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 1208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9/C3 40 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- SKF 1208 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2308 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 1208-K-TVH-C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 E-2RS1KTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
