SKF 1308 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 461-091
- Mfr. Part No.:
- 1308 ETN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,777.28
(exc. VAT)
PHP9,830.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,777.28 |
*price indicative
- RS Stock No.:
- 461-091
- Mfr. Part No.:
- 1308 ETN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 33.8kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 1308 ETN9/C3 | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 33.8kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 1308 ETN9/C3 | ||
Limiting Speed 9500rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 90mm | ||
Rupali
The SKF Self aligning ball bearing designed to accommodate misalignment and ensure smooth operation in demanding environments. This innovative bearing features a robust construction that provides enhanced durability, allowing it to handle both radial and axial loads effectively. Its self aligning design simplifies installation and reduces alignment issues, making it ideal for various applications, from agricultural machinery to automotive components. With an optimised internal design, this bearing guarantees minimal friction, thus contributing to improved energy efficiency in machinery. The incorporation of high quality materials further enhances its performance, ensuring long term reliability and operational excellence in any mechanical setup.
Self aligning design accommodates shaft misalignment
Robust construction ensures durability in challenging conditions
Optimised internal design reduces friction for enhanced performance
Suitable for a wide range of applications including industrial and automotive
High quality materials contribute to extended service life
Related links
- SKF 1308 ETN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1208 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 2308-TVH-C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2208 ETN9/C3 40 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- SKF 2308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 EM/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
