SKF 2310 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 587-854
- Mfr. Part No.:
- 2310
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP145,373.03
(exc. VAT)
PHP162,817.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP145,373.03 | PHP14,537.303 |
*price indicative
- RS Stock No.:
- 587-854
- Mfr. Part No.:
- 2310
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 40mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 20kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 63.7kN | |
| Bore Type | Cylindrical | |
| Series | 2310 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 40mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 20kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 63.7kN | ||
Bore Type Cylindrical | ||
Series 2310 | ||
Standards/Approvals RoHS | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
SKF 2310 Series Ball Bearing, 50mm Inside Diameter, 110mm Outside Diameter - 2310
This ball bearing is a two-row self-aligning component designed to support rotating shafts where minor misalignment occurs. It uses steel balls and a cylindrical bore to enable smooth operation in rotary equipment, with a sheet-metal cage maintaining ball spacing. The unit meets environmental restrictions indicated by RoHS and is suited to industrial mechanical and electromechanical assemblies.
Features and Benefits:
• Dynamic load capacity 63.7 kN for sustained radial loads
• Static load capacity 20 kN to resist heavy static forces
• Limiting speed 8,500 r/min for high-speed applications
• Internal clearance CN to accommodate thermal and assembly variations
• Sheet-metal cage reduces friction and maintains ball separation
• Two-row self-aligning design compensates for shaft misalignment
• Static load capacity 20 kN to resist heavy static forces
• Limiting speed 8,500 r/min for high-speed applications
• Internal clearance CN to accommodate thermal and assembly variations
• Sheet-metal cage reduces friction and maintains ball separation
• Two-row self-aligning design compensates for shaft misalignment
Applications
• Suitable for gearbox input shafts in automation systems
• Ideal for motorised spindles in electrical drive assemblies
• Used with conveyor rollers subject to radial loading
• Can be used for actuator pivots in robotics equipment
• Suitable for bearing housings in control-panel mechanisms
• Ideal for motorised spindles in electrical drive assemblies
• Used with conveyor rollers subject to radial loading
• Can be used for actuator pivots in robotics equipment
• Suitable for bearing housings in control-panel mechanisms
What bore configuration does it require for installation?
It fits cylindrical bores and is intended for straight-shaft seating without an interference fit.
How does the bearing cope with misalignment during operation?
The dual-row self-aligning geometry allows the inner ring to tilt relative to the outer ring, maintaining load distribution when shaft and housing axes are not perfectly aligned.
What materials are the contact surfaces MADE from?
The rolling elements are steel and the separator is formed from sheet metal to balance durability with low running friction.
How should it be selected for high-speed applications?
Choose it when rotational speeds approach 8,500 r/min and ensure lubrication and housing design support that limiting speed for continuous operation.
Related links
- SKF 2310/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 K 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 E-2RS1TN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 M/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 K/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 EKTN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 ETN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
