SKF 1214 ETN9 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- RS Stock No.:
- 587-729
- Mfr. Part No.:
- 1214 ETN9
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP18,603.51
(exc. VAT)
PHP20,835.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,603.51 | PHP9,301.755 |
*price indicative
- RS Stock No.:
- 587-729
- Mfr. Part No.:
- 1214 ETN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 14.6kN | |
| Dynamic Load Rating | 35.8kN | |
| Standards/Approvals | RoHS | |
| Series | 1214 ETN9 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 14.6kN | ||
Dynamic Load Rating 35.8kN | ||
Standards/Approvals RoHS | ||
Series 1214 ETN9 | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2214 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- SKF 2214 E-2RS1TN9 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 1214SC3 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 2214SC3 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 2214S 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 1214S 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- SKF 214 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
