SKF 2214 E-2RS1TN9 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- RS Stock No.:
- 587-848
- Mfr. Part No.:
- 2214 E-2RS1TN9
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP36,172.65
(exc. VAT)
PHP40,513.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,172.65 | PHP18,086.325 |
*price indicative
- RS Stock No.:
- 587-848
- Mfr. Part No.:
- 2214 E-2RS1TN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 31mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 14.6kN | |
| Dynamic Load Rating | 35.8kN | |
| Bore Type | Tapered | |
| Series | 2214 E-2RS1TN9 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 31mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 14.6kN | ||
Dynamic Load Rating 35.8kN | ||
Bore Type Tapered | ||
Series 2214 E-2RS1TN9 | ||
Standards/Approvals RoHS | ||
Limiting Speed 3400rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with seals on both sides, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2214 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 1214SC3 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 2214SC3 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 2214S 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- NTN 1214S 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- SKF 1214 ETN9 70 mm ID 2 Row Ball Bearing -, 125 mm OD
- FAG 2214-2RS-TVH 70 mm ID Self-Aligning Ball Bearing -, 125 mm OD
- SKF 214 1 Row Ball Bearing - 70 mm ID, 125 mm OD
