SKF 2210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 587-508
- Mfr. Part No.:
- 2210 EKTN9/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP68,157.17
(exc. VAT)
PHP76,336.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP68,157.17 | PHP6,815.717 |
*price indicative
- RS Stock No.:
- 587-508
- Mfr. Part No.:
- 2210 EKTN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 33.8kN | |
| Series | 2210 EKTN9/C3 | |
| Bore Type | Tapered | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 33.8kN | ||
Series 2210 EKTN9/C3 | ||
Bore Type Tapered | ||
Standards/Approvals RoHS | ||
Limiting Speed 9500rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high-speed performance
Excellent light load performance
Low friction
Related links
- SKF 1210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 EKTN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 E-2RS1KTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 E-2RS1TN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1310 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
