SKF 2210 E-2RS1KTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 462-465
- Mfr. Part No.:
- 2210 E-2RS1KTN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,410.71
(exc. VAT)
PHP13,900.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,410.71 |
*price indicative
- RS Stock No.:
- 462-465
- Mfr. Part No.:
- 2210 E-2RS1KTN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 8.15kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.9kN | |
| Series | 2210 E-2RS1KTN9/C3 | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered 1:12 | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 8.15kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.9kN | ||
Series 2210 E-2RS1KTN9/C3 | ||
Standards/Approvals RoHS | ||
Bore Type Tapered 1:12 | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 90mm | ||
Omkar
The SKF Versatile bearing unit is designed to deliver outstanding performance in demanding applications. Engineered with precision, it excels in providing reliable axial and radial support, making it an ideal choice for machinery used in various industrial sectors. The advanced sealing technology ensures longevity, significantly reducing the risk of contamination and wear, while maintaining efficiency in operation. Its robust construction allows it to withstand high loads and extreme conditions, proving to be a formidable solution for heavy-duty applications. Furthermore, this product is specifically tailored for easy installation and maintenance, enabling seamless integration into existing setups.
Advanced sealing technology ensures protection against contaminants
Robust construction delivers exceptional durability in harsh environments
Optimised for easy installation, reducing downtime during setups
Offers excellent performance across a range of industrial applications
Related links
- SKF 2210 E-2RS1KTN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 E-2RS1TN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 E-2RS1TN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2209 E-2RS1KTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2213 E-2RS1KTN9/C3 65 mm ID 2 Row Ball Bearing -, 120 mm OD
- SKF 2205 E-2RS1KTN9/C3 25 mm ID 2 Row Ball Bearing -, 52 mm OD
