SKF 2210 E-2RS1TN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 460-189
- Mfr. Part No.:
- 2210 E-2RS1TN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,410.71
(exc. VAT)
PHP13,900.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,410.71 |
*price indicative
- RS Stock No.:
- 460-189
- Mfr. Part No.:
- 2210 E-2RS1TN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 8.15kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 22.9kN | |
| Bore Type | Cylindrical | |
| Series | 2210 E-2RS1TN9/C3 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 8.15kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 22.9kN | ||
Bore Type Cylindrical | ||
Series 2210 E-2RS1TN9/C3 | ||
Standards/Approvals RoHS | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 90mm | ||
Omkar
The SKF Self-aligning of bearings offers remarkable adaptability, making it the ideal choice for applications with shaft misalignment. Designed with an innovative sealing system, it effectively protects against contamination and retains lubrication. The robust design ensures prolonged performance under challenging conditions, while the versatile dimensions cater to a variety of operational needs. With its reliable structure and efficient load distribution, this product speaks to the quality engineering that defines its lineage. Users can expect not only durability but also enhanced operational efficiency, making it a valuable addition to any mechanical system.
Extended service life minimises the need for frequent replacements
Flexible design supports diverse operating conditions
Robust construction ensures resilience against heavy loads
Optimised lubrication retention promotes efficient performance
Related links
- SKF 2210 E-2RS1TN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 E-2RS1KTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 E-2RS1KTN9 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2210 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- FAG 2210-K-TVH-C3 50 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2204 E-2RS1TN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 2207 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
