SKF 2211 E-2RS1TN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 587-259
- Mfr. Part No.:
- 2211 E-2RS1TN9
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP103,906.67
(exc. VAT)
PHP116,375.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP103,906.67 | PHP10,390.667 |
*price indicative
- RS Stock No.:
- 587-259
- Mfr. Part No.:
- 2211 E-2RS1TN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 10.6kN | |
| Dynamic Load Rating | 27.6kN | |
| Standards/Approvals | RoHS | |
| Series | 2211 E-2RS1TN9 | |
| Bore Type | Tapered | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 10.6kN | ||
Dynamic Load Rating 27.6kN | ||
Standards/Approvals RoHS | ||
Series 2211 E-2RS1TN9 | ||
Bore Type Tapered | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with seals on both sides, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2211 E-2RS1KTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 E-2RS1KTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 EKTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2309 E-2RS1TN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
