SKF 2211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 460-625
- Mfr. Part No.:
- 2211 ETN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP10,576.97
(exc. VAT)
PHP11,846.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,576.97 |
*price indicative
- RS Stock No.:
- 460-625
- Mfr. Part No.:
- 2211 ETN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 13.4kN | |
| Dynamic Load Rating | 39kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | 2211 ETN9/C3 | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 13.4kN | ||
Dynamic Load Rating 39kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series 2211 ETN9/C3 | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 100mm | ||
Omkar
The SKF High-quality self-aligning ball bearing is designed for applications where shaft misalignment is likely to occur. The robust construction allows it to handle heavy radial loads with ease while also accommodating some axial loads. Engineered with precision, this bearing features raceways that are curved, enabling it to self-align when subjected to misalignment, thus extending the operational life of both the bearing and the machinery it supports. Its exceptional resilience and reliability make it ideal for a diverse range of industrial applications, ensuring smooth operation even under challenging conditions. The units seals provide effective protection against contaminants, thus maintaining optimal performance levels over time.
Constructed for robust performance under heavy loads
Features curved raceways enhancing self-alignment capabilities
Sealed design protects against contaminants and extends lifespan
Ideal for diverse industrial applications, ensuring operational efficiency
Reduces the risk of wear and failure in dynamic conditions
Related links
- SKF 1211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 E-2RS1KTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1311 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2211-K-2RS-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
