SKF 2211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 587-509
- Mfr. Part No.:
- 2211 EKTN9/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP71,015.51
(exc. VAT)
PHP79,537.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP71,015.51 | PHP7,101.551 |
*price indicative
- RS Stock No.:
- 587-509
- Mfr. Part No.:
- 2211 EKTN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 13.4kN | |
| Dynamic Load Rating | 39kN | |
| Series | 2211 EKTN9/C3 | |
| Bore Type | Tapered | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 13.4kN | ||
Dynamic Load Rating 39kN | ||
Series 2211 EKTN9/C3 | ||
Bore Type Tapered | ||
Standards/Approvals RoHS | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high-speed performance
Excellent light load performance
Low friction
Related links
- SKF 1211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 EKTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 E-2RS1KTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1311 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 120 mm OD
- FAG 2211-K-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2211-K-2RS-TVH-C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
