SKF 1726203-2RS1 Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 586-984
- Mfr. Part No.:
- 1726203-2RS1
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP10,885.33
(exc. VAT)
PHP12,191.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,885.33 | PHP2,177.066 |
*price indicative
- RS Stock No.:
- 586-984
- Mfr. Part No.:
- 1726203-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Static Load Rating | 4.75kN | |
| Internal Clearance | 25 μm | |
| Dynamic Load Rating | 9.56kN | |
| Standards/Approvals | No | |
| Series | 1726203 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Insert | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Non-Metallic | ||
Ball Material Steel | ||
End Type Sealed | ||
Static Load Rating 4.75kN | ||
Internal Clearance 25 μm | ||
Dynamic Load Rating 9.56kN | ||
Standards/Approvals No | ||
Series 1726203 | ||
Bore Type Cylindrical | ||
Limiting Speed 12000rpm | ||
Bearing Type Insert | ||
- COO (Country of Origin):
- IT
The SKF bearings engineered epitomise precision and durability, tailored for a myriad of applications. Designed to withstand challenging operating conditions, these products are the cornerstone of reliable machinery. Whether in automotive, industrial, or commercial settings, this bearing offers exceptional performance, enabling smooth rotation and moment minimisation. With a robust construction and advanced sealing features, this product ensures longevity, reducing the need for frequent replacements. Its innovative design facets enhance efficiency while maintaining minimum friction, which is key to optimising energy consumption. Trust in its engineering excellence as you elevate your operational reliability with unmatched output and stability.
Comes equipped with advanced sealing technology for enhanced protection
Offers superior resistance to wear and tear which ensuring longevity
Optimises performance across various operational environments
Facilitates smooth and efficient operation under heavy loads
Minimises energy consumption through reduced friction
Provides easy installation reducing downtime during maintenance
Related links
- SKF 62203-2RS1 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203/C4 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 4203 ATN9 2 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF E2.6203-2Z/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-Z/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2Z/VA228 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
