SKF 16004/C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD

Subtotal (1 pack of 10 units)*

PHP16,298.66

(exc. VAT)

PHP18,254.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP16,298.66PHP1,629.866

*price indicative

RS Stock No.:
586-983
Mfr. Part No.:
16004/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

42mm

Race Width

8mm

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Internal Clearance

28 μm

Static Load Rating

4.05kN

Dynamic Load Rating

7.28kN

Series

16004

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

24000rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
IT
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.

Simple and robust design

Low friction

High speed capability

Accommodate radial and axial loads in both directions

Require little maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy