SKF 16002/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 586-937
- Mfr. Part No.:
- 16002/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP16,954.16
(exc. VAT)
PHP18,988.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,954.16 | PHP1,695.416 |
*price indicative
- RS Stock No.:
- 586-937
- Mfr. Part No.:
- 16002/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | 25 μm | |
| Static Load Rating | 2.85kN | |
| Dynamic Load Rating | 5.85kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 16002 | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 8mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance 25 μm | ||
Static Load Rating 2.85kN | ||
Dynamic Load Rating 5.85kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 16002 | ||
Limiting Speed 32000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 16002-A-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2Z-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 63002-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- FAG S6002-2RS-FD 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
