FAG 16002-A-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 312-152
- Mfr. Part No.:
- 16002-A-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP858.62
(exc. VAT)
PHP961.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP858.62 |
*price indicative
- RS Stock No.:
- 312-152
- Mfr. Part No.:
- 16002-A-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 32mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2850N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5590N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 160(Extra Light) | |
| Limiting Speed | 33500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 32mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2850N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5590N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 160(Extra Light) | ||
Limiting Speed 33500rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing exemplifies engineering excellence, designed to offer enduring reliability and performance in various applications. With its precision construction, this component is built to handle both radial and axial loads efficiently. Its robust steel sheet metal cage ensures longevity while contributing to reduced friction and enhanced durability. Users can expect not only efficiency but also consistency with this engineered marvel, embodying the perfect union of strength and performance.
Designed to support high limiting and reference speeds
Robust construction allows for performance under adverse conditions
Steel sheet metal cage enhances stability and reduces wear
Optimised for both lubrication types grease and oil
Facilitates easy installation with clear mounting dimensions
Related links
- SKF 16002/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- FAG 6002-C-2Z-C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- FAG 16002-A-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG 16002-A 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSHNR 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 63002-2RS1 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
