SKF 6000-2RSL/C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 pack of 10 units)*

PHP10,917.69

(exc. VAT)

PHP12,227.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,917.69PHP1,091.769

*price indicative

RS Stock No.:
586-073
Mfr. Part No.:
6000-2RSL/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.96kN

Internal Clearance

C3

Dynamic Load Rating

4.75kN

Series

6000

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

34000rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
IT

SKF 6000 Series Deep Groove Ball Bearing, 10mm Bore Diameter, 26mm Outside Diameter - 6000-2RSL/C3


This deep groove ball bearing is designed to support radial and moderate axial loads in rotating equipment within automation, electronics and mechanical systems. It features a sealed construction to retain lubrication and exclude contaminants, making it suitable for continuous operation in machinery where maintenance intervals are extended. The component uses steel balls and a cylindrical bore to Interface with shafts in Compact assemblies.

Features and Benefits:


• Sealed ends provide contamination resistance and extended service life
• Sheet metal cage reduces friction for smoother rotation
• Internal C3 clearance accommodates thermal expansion
• Dynamic rating 4.75 kN delivers sustained load capacity
• Static rating 1.96 kN resists deformation under standstill loads

Applications


• Suitable for precision motors requiring high-speed rotation
• Ideal for Compact gearbox spindles in automation equipment
• Used with printed circuit assemblies in cooling fan shafts
• Can be used for rotary encoders and small servo drives

What shaft Interface does it require?


It fits a 10mm cylindrical bore allowing press or slip fit depending on tolerances and mounting method.

How does the bearing perform at high rotational speeds?


The limiting speed is 34,000 r/min when mounted correctly and lubricated, enabling use in high-speed motor applications.

What material choices affect wear characteristics?


Rolling elements are steel which offers standard hardness and wear resistance suitable for typical industrial loads.

How do the Seals influence lubrication needs?


Sealed ends retain lubricant internally, reducing re-lubrication frequency but necessitating replacement of the whole unit when lubrication is exhausted.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy