SKF 361207 R 1 Row Ball Bearing - 80 mm ID, 35 mm OD
- RS Stock No.:
- 585-831
- Mfr. Part No.:
- 361207 R
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP70,983.74
(exc. VAT)
PHP79,501.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP70,983.74 | PHP7,098.374 |
*price indicative
- RS Stock No.:
- 585-831
- Mfr. Part No.:
- 361207 R
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11.8kN | |
| Dynamic Load Rating | 22.1kN | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11.8kN | ||
Dynamic Load Rating 22.1kN | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 4500rpm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- IT
The SKF advanced bearing solution is engineered to provide superior performance in diverse applications. Designed with precision and durability in mind, this product seamlessly integrates into a variety of machinery, enhancing operational efficiency. The innovative design ensures optimal load distribution, which contributes to a significantly extended service life. With an emphasis on reliability, this solution minimises maintenance needs and downtime, enabling businesses to operate smoothly and effectively. Whether in industrial settings or specialised machinery, this bearing meets the highest standards for quality and performance, making it an indispensable component for those seeking to enhance their equipment's reliability.
Offers exceptional resistance to wear and tear which ensuring prolonged lifespan
Provides excellent load handling capabilities which enhances overall machine efficiency
Incorporates advanced sealing technology to prevent contamination extending maintenance intervals
Features low friction properties reducing energy consumption and operational costs
Designed to operate effectively across a wide temperature range which ensuring adaptability in various environments
Lightweight construction helps in reducing overall equipment weight without compromising on strength
Compatibility with a range of fittings and applications simplifies installation and replacement
Related links
- NTN 1307S 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 E-2RS1TN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 ETN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 EKTN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1307 ETN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1307 EKTN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
