SKF 1307 EKTN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 588-003
- Mfr. Part No.:
- 1307 EKTN9
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP48,319.56
(exc. VAT)
PHP54,117.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP48,319.56 | PHP4,831.956 |
*price indicative
- RS Stock No.:
- 588-003
- Mfr. Part No.:
- 1307 EKTN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 8.5kN | |
| Dynamic Load Rating | 26.5kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | 1307 EKTN9 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 8.5kN | ||
Dynamic Load Rating 26.5kN | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series 1307 EKTN9 | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 1307 EKTN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 80 mm OD
- SKF 2307 EKTN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1307 ETN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2207 EKTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 EKTN9 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
- FAG 1307-TVH 35 mm ID 2 Row Ball Bearing -, 80 mm OD
