SKF 61813 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- RS Stock No.:
- 462-781
- Mfr. Part No.:
- 61813
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP11,732.91
(exc. VAT)
PHP13,140.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,732.91 |
*price indicative
- RS Stock No.:
- 462-781
- Mfr. Part No.:
- 61813
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 85mm | |
| Race Width | 10mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 9.65kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 11.9kN | |
| Standards/Approvals | No | |
| Series | 61813 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 85mm | ||
Race Width 10mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 9.65kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 11.9kN | ||
Standards/Approvals No | ||
Series 61813 | ||
Bore Type Cylindrical | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- JP
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 61813-2RZ-Y 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- SKF 61813-2RS1 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- RS PRO 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- FAG 61813-2RSR-Y 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- FAG 61813-Y 1 Row Deep Groove Ball Bearing - 65 mm ID, 85 mm OD
- NTN 6813 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- NTN 6813LLU/5K 1 Row Ball Bearing - 65 mm ID, 85 mm OD
- NTN 6813ZZ/5K 1 Row Ball Bearing - 65 mm ID, 85 mm OD
