RS PRO 61813-2RS 1 Row Ball Bearing - 65 mm ID, 85 mm OD

Subtotal (1 unit)*

PHP2,455.96

(exc. VAT)

PHP2,750.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,455.96

*price indicative

RS Stock No.:
291-678
Mfr. Part No.:
61813-2RS
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

65mm

Outside Diameter

85mm

Race Width

10mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

11.6kN

Dynamic Load Rating

11.9kN

Bore Type

Parallel

Series

RS PRO

Limiting Speed

7300rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 65 mm Single Row Deep Groove Ball Bearing


This RS PRO ball bearing is designed for high-performance applications, providing reliable and efficient operation. With a focus on durability and precision, it is Ideal for use in various industrial settings where smooth rotational motion is required.

Features and Benefits


Steel ball material: Ensures durability and resistance to wear
Single row deep groove design: Offers high load capacity and efficient performance
Sealed end type: Protects against contamination and extends bearing life
Dynamic load rating of 11.9 kN: Supports heavy loads effectively
Limiting speed of 7300 rpm: Suitable for high-speed applications
Steel cage material: Provides strength and maintains ball separation
Parallel bore type: Facilitates easy installation and alignment

Applications


Manufacturing machinery
Automotive components
Conveyor systems
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy