SKF BSA 202 CGA 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- RS Stock No.:
- 462-678
- Mfr. Part No.:
- BSA 202 CGA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP24,480.68
(exc. VAT)
PHP27,418.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,480.68 |
*price indicative
- RS Stock No.:
- 462-678
- Mfr. Part No.:
- BSA 202 CGA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 25.5kN | |
| Contact Angle | 62° | |
| Dynamic Load Rating | 12.7kN | |
| Series | BSA 202 | |
| Standards/Approvals | No | |
| Bearing Type | Super-precision Single Direction Angular Contact Thrust Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 25.5kN | ||
Contact Angle 62° | ||
Dynamic Load Rating 12.7kN | ||
Series BSA 202 | ||
Standards/Approvals No | ||
Bearing Type Super-precision Single Direction Angular Contact Thrust Ball Bearing | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Super-precision ball bearings offer very high running accuracy and are well suited for screw drive applications. They are also beneficial in other applications, where safe radial and axial support is required, together with extremely precise axial guidance of the shaft.
High axial stiffness
High axial load carrying capacity in one direction
Universally matchable
Well suited for screw drive applications
Related links
- SKF BSA 205 CGA 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- NTN 7202B 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7202 BEP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7202 BE-2RZP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- RS PRO 7202B 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7202 BEGAP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NSK 7202BEAT85 N 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NSK 7202CTRDULP3 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
