SKF 7202 BEGAP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- RS Stock No.:
- 461-899
- Mfr. Part No.:
- 7202 BEGAP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP6,751.66
(exc. VAT)
PHP7,561.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,751.66 |
*price indicative
- RS Stock No.:
- 461-899
- Mfr. Part No.:
- 7202 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 4.65kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 8.8kN | |
| Standards/Approvals | RoHS | |
| Series | 7202 | |
| Limiting Speed | 26000rpm | |
| Race Type | One Piece Inner and Outer Rings | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 4.65kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 8.8kN | ||
Standards/Approvals RoHS | ||
Series 7202 | ||
Limiting Speed 26000rpm | ||
Race Type One Piece Inner and Outer Rings | ||
Bearing Type Angular Contact Ball | ||
Gavin
The SKF single row angular contact ball bearing is designed to accommodate simultaneous radial and axial loads, making it ideal for applications where precision and reliability are paramount. Engineered for high-speed operations, this bearing excels in handling significant axial forces acting in one direction. Its advanced design ensures enhanced performance compared to traditional deep groove ball bearings, particularly in demanding environments. With superior load ratings and a robust construction, this bearing represents a reliable solution for various mechanical systems, ensuring longevity and optimal functionality in high-performance applications.
High speed capability ensures smooth and efficient operation
Designed to accommodate both radial and unidirectional axial loads
Constructed for extended service life in demanding conditions
Single piece inner and outer rings enhance durability
Light preload condition optimises performance under varying loads
Universal matching bearing configuration allows for flexibility in design
Non metallic cage reduces weight and friction for better efficiency
No sealing or relubrication feature simplifies maintenance
Related links
- SKF 7202 BEP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7202 BECBP 1 Row Angular Contact Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7202 CDGA/P4A 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- SKF 7202 BE-2RZP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- RS PRO 7202 BEP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- FAG 7202-B-XL-TVP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- FAG 7202-B-XL-2RS-TVP 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NSK 7202BEAT85 N 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
