SKF BEAM 030080 C-2RSH 2 Row Ball Bearing - 30 mm ID, 80 mm OD 28 mm Race Width
- RS Stock No.:
- 462-674
- Mfr. Part No.:
- BEAM 030080 C-2RSH
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP77,159.56
(exc. VAT)
PHP86,418.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP77,159.56 |
*price indicative
- RS Stock No.:
- 462-674
- Mfr. Part No.:
- BEAM 030080 C-2RSH
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 80mm | |
| Race Width | 28mm | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 60° | |
| Static Load Rating | 69.5kN | |
| Dynamic Load Rating | 31kN | |
| Standards/Approvals | No | |
| Series | BEAM 030080 | |
| Bearing Type | Super-precision Double Direction Angular Contact Thrust Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 80mm | ||
Race Width 28mm | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 60° | ||
Static Load Rating 69.5kN | ||
Dynamic Load Rating 31kN | ||
Standards/Approvals No | ||
Series BEAM 030080 | ||
Bearing Type Super-precision Double Direction Angular Contact Thrust Ball Bearing | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Double Direction angular contact thrust ball bearings are well suited for screw drive applications, but are also beneficial in other applications, where reliable radial and axial support is required, together with extremely precise axial guidance of the shaft. The bearings have an outer ring that is much thicker than and they are equipped with through holes for attachment bolts, which makes the mounting process simple.
Greased and sealed as standard
Ready to mount
Easy to relubricate
Related links
- SKF BEAS 017047 C-2RSH 2 Row Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- NSK BSF3080DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 80 mm OD 28 mm Race Width
- NSK BSN3062DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 62 mm OD 28 mm Race Width
- SKF 7217 BECBP 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7024 BGM 1 Row Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- SKF 7217 BECBJ 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
- SKF 7022 CDGA/P4A 1 Row Ball Bearing - 110 mm ID, 170 mm OD 28 mm Race Width
- SKF 7217 BECBM 1 Row Ball Bearing - 85 mm ID, 150 mm OD 28 mm Race Width
