SKF BSA 201 CGA 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- RS Stock No.:
- 462-444
- Mfr. Part No.:
- BSA 201 CGA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP24,062.00
(exc. VAT)
PHP26,949.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,062.00 |
*price indicative
- RS Stock No.:
- 462-444
- Mfr. Part No.:
- BSA 201 CGA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 21.2kN | |
| Contact Angle | 62° | |
| Dynamic Load Rating | 11.8kN | |
| Series | BSA 201 | |
| Standards/Approvals | No | |
| Bearing Type | Super-precision Single Direction Angular Contact Thrust Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 21.2kN | ||
Contact Angle 62° | ||
Dynamic Load Rating 11.8kN | ||
Series BSA 201 | ||
Standards/Approvals No | ||
Bearing Type Super-precision Single Direction Angular Contact Thrust Ball Bearing | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Super-precision ball bearings offer very high running accuracy and are well suited for screw drive applications. They are also beneficial in other applications, where safe radial and axial support is required, together with extremely precise axial guidance of the shaft.
High axial stiffness
High axial load carrying capacity in one direction
Universally matchable
Well suited for screw drive applications
Related links
- SKF BSA 204 CGA 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- SKF BSA 206 CGA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
- SKF BSA 205 CGA 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- SKF BSA 202 CGA 1 Row Ball Bearing - 15 mm ID, 35 mm OD 11 mm Race Width
- NTN 7201B 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NSK 7201BEAT85 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- SKF 7201 BEP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- SKF 7201 BECBP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
