SKF 7201 BEGAP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- RS Stock No.:
- 460-548
- Mfr. Part No.:
- 7201 BEGAP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP6,134.97
(exc. VAT)
PHP6,871.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,134.97 |
*price indicative
- RS Stock No.:
- 460-548
- Mfr. Part No.:
- 7201 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Race Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 3.8kN | |
| Dynamic Load Rating | 7.61kN | |
| Series | 7201 BEGAP | |
| Standards/Approvals | Class P6 (P6) | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Without | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Race Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 3.8kN | ||
Dynamic Load Rating 7.61kN | ||
Series 7201 BEGAP | ||
Standards/Approvals Class P6 (P6) | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Without | ||
- COO (Country of Origin):
- AT
Gavin
The SKF angular contact ball bearing is designed to bear simultaneous radial and axial loads, making it an optimal choice for applications where high-speed operation and significant unilateral axial forces are prevalent. It excels where traditional deep groove bearings may falter, offering enhanced performance in challenging conditions. With a robust construction and the ability to maintain high speeds, this bearing sets a standard for reliability and efficiency in mechanical systems. Its exceptional dynamic and static load ratings ensure superior durability, while the thoughtfully engineered dimensions facilitate easy installation and integration into various assemblies, ensuring a seamless fit and dependable operation over time.
Ideal for high speed applications accommodating large unilateral axial loads
Single row design ensures optimal performance in various settings
Light preload condition aids in reducing friction and improving lifespan
Non metallic cage enhances performance without compromising on strength
Class P6 tolerance guarantees precision and reliability under load
Universal matching allows for flexible arrangement configurations
Robust bearing steel construction delivers long lasting durability
Contact type is designed for two point contact enhancing load distribution
Related links
- SKF 7201 BECBP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- SKF 7201 BEP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-TVP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-TVP-UO 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-2RS-TVP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-TVP-UA 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NTN 7201 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NTN 7201B 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
