SKF 7201 BECBP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- RS Stock No.:
- 462-392
- Mfr. Part No.:
- 7201 BECBP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,389.85
(exc. VAT)
PHP6,036.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,389.85 |
*price indicative
- RS Stock No.:
- 462-392
- Mfr. Part No.:
- 7201 BECBP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Non-Metallic | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3.8kN | |
| Contact Angle | 40° | |
| Internal Clearance | CB | |
| Dynamic Load Rating | 7.61kN | |
| Standards/Approvals | RoHS | |
| Series | 7201 | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Angular Contact Ball | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Non-Metallic | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3.8kN | ||
Contact Angle 40° | ||
Internal Clearance CB | ||
Dynamic Load Rating 7.61kN | ||
Standards/Approvals RoHS | ||
Series 7201 | ||
Limiting Speed 26000rpm | ||
Bearing Type Angular Contact Ball | ||
Race Type Grooved | ||
- COO (Country of Origin):
- AT
Gavin
The SKF Angular Contact Ball Bearing designed to handle simultaneous radial and axial loads, particularly when the axial load is applied in a single direction. Constructed for high-speed performance, it offers superior reliability, making it an ideal choice for applications that demand precision and efficiency. With its robust design that favours large unilateral axial forces, this bearing ensures enhanced durability and operational excellence, setting a standard in the realm of rolling bearings. The compact design, paired with its ability to run at high speeds, provides an exceptional solution for various engineering needs, ensuring optimal performance in demanding environments.
Accommodates high radial loads efficiently
Optimised for high speed applications to enhance productivity
Single row design simplifies installation and maintenance
Designed for large unilateral axial load support increasing machine reliability
Durable bearing steel construction offers longevity in tough conditions
Normal contact type ensures stable and consistent operational behaviour
Universal matching capability allows for flexible configuration
Compact dimensions help save space in application design
Non metallic cage contributes to reduced friction and improved performance
Related links
- SKF 7201 BEP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- SKF 7201 BEGAP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-TVP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-2RS-TVP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-TVP-UA 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-TVP-UO 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NTN 7201 1 Row Angular Contact Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- NSK 7201BEAT85 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
