SKF BA 3 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- RS Stock No.:
- 462-437
- Mfr. Part No.:
- BA 3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,109.95
(exc. VAT)
PHP4,603.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,109.95 |
*price indicative
- RS Stock No.:
- 462-437
- Mfr. Part No.:
- BA 3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 3mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 8mm | |
| Race Width | 3.5mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.72kN | |
| Dynamic Load Rating | 0.806kN | |
| Series | BA | |
| Standards/Approvals | eClass, UNSPSC, RoHS | |
| Bore Type | Ground | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 3mm | ||
Product Type Ball Bearing | ||
Outside Diameter 8mm | ||
Race Width 3.5mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.72kN | ||
Dynamic Load Rating 0.806kN | ||
Series BA | ||
Standards/Approvals eClass, UNSPSC, RoHS | ||
Bore Type Ground | ||
Limiting Speed 36000rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- JP
SKF Series BA Thrust Ball Bearing, 3mm Inside Diameter, 8mm Outside Diameter - BA 3
This thrust ball bearing provides axial load support in Compact rotating assemblies common to automation and electronics equipment. It is designed as a single-row thrust element with a ground bore and sheet-metal cage to ensure orderly ball guidance. The component is intended for miniature assemblies where axial thrust control and smooth rotation are required at high shaft speeds.
Features and Benefits:
• 36,000 r/min limiting speed enables high-speed rotary usage
• 0.806 kN dynamic load capacity supports fluctuating axial forces
• 0.72 kN static load rating resists short-term high thrusts
• Sheet-metal cage maintains ball spacing for consistent operation
• Ground bore improves concentricity and simplifies mounting
• Bearing steel balls provide wear resistance under cyclic loading
• 0.806 kN dynamic load capacity supports fluctuating axial forces
• 0.72 kN static load rating resists short-term high thrusts
• Sheet-metal cage maintains ball spacing for consistent operation
• Ground bore improves concentricity and simplifies mounting
• Bearing steel balls provide wear resistance under cyclic loading
Applications
• Suitable for bearing axial loads in micro gearboxes
• Ideal for precision motor end-fixings in automation
• Used with rotary encoders requiring low-profile thrust support
• Can be used for axial support in Compact electrical actuators
• Suitable for miniature pump shaft axial restraint
• Ideal for precision motor end-fixings in automation
• Used with rotary encoders requiring low-profile thrust support
• Can be used for axial support in Compact electrical actuators
• Suitable for miniature pump shaft axial restraint
What lubrication considerations are typical for this bearing?
Contact lubrication selection should match operating temperature and speed
light machine oils or thin greases reduce drag at high shaft speeds while maintaining a film for the ball–race contacts.
How does bore finish affect performance in small assemblies?
A finely machined ground bore promotes accurate shaft alignment and reduces run-out, which in turn lowers vibration and uneven load distribution on the raceways.
How should axial clearance be managed during installation?
Ensure correct thrust washer or housing-face flatness to control axial play, minimal face irregularity prevents premature contact stress concentrations.
What material considerations affect corrosion and lifespan?
The rolling elements are MADE from bearing steel, so environmental sealing or corrosion-resistant variants should be considered for humid or corrosive atmospheres to prolong service life.
Related links
- SKF W 639/3-2Z 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- SKF 619/3-2Z 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- SKF 639/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- NMB DDRF830ZZRA5P24LY121 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- RS PRO S693ZZ 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- NMB DDR-830ZZRA1P25LY121 1 Row Ball Bearing - 3 mm ID, 8 mm OD
- SKF W 619/3-2Z 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
- NSK 693ZZ 1 Row Deep Groove Ball Bearing - 3 mm ID, 8 mm OD
