SKF 209 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 462-306
- Mfr. Part No.:
- 209
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP9,183.73
(exc. VAT)
PHP10,285.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,183.73 |
*price indicative
- RS Stock No.:
- 462-306
- Mfr. Part No.:
- 209
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | 23 μm | |
| Static Load Rating | 30kN | |
| Dynamic Load Rating | 35.2kN | |
| Standards/Approvals | No | |
| Series | 209 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance 23 μm | ||
Static Load Rating 30kN | ||
Dynamic Load Rating 35.2kN | ||
Standards/Approvals No | ||
Series 209 | ||
Bore Type Cylindrical | ||
Limiting Speed 8500rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- US
Rupali
The SKF Single row deep groove ball bearings with filling slots accommodate more balls than standard deep groove ball bearings. They are of a simple, yet versatile, design and are robust in operation, requiring little maintenance. They can accommodate radial and axial loads in both directions. They have a higher radial load carrying capacity than the corresponding bearings without filling slots but have a limited axial load carrying capacity due to the filling slots.
Engineered for outstanding load bearing capabilities
Compact design allows for versatile installation options
Manufactured using high quality materials for longevity
Designed to reduce friction for improved efficiency
Compatible with various machinery and equipment configurations
Optimised for reliable performance under demanding conditions
Related links
- SKF QJ 209 MA 1 Row Ball Bearing - 45 mm ID, 85 mm OD 19 mm Race Width
- SKF 53309 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1NR 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 62209-2RS1 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1/C3GJN 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209 1 Row Ball Bearing - 45 mm ID, 85 mm OD
