SKF 51138 M 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- RS Stock No.:
- 461-713
- Mfr. Part No.:
- 51138 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP103,448.79
(exc. VAT)
PHP115,862.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,448.79 |
*price indicative
- RS Stock No.:
- 461-713
- Mfr. Part No.:
- 51138 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 190mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 37mm | |
| Cage Material | Machined Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 710kN | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 172kN | |
| Series | 51138 M | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Bore Type | Ground | |
| Limiting Speed | 2000rpm | |
| Bearing Type | Single Direction Thrust Ball | |
| Race Type | Flat | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 190mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 37mm | ||
Cage Material Machined Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 710kN | ||
Internal Clearance Normal | ||
Dynamic Load Rating 172kN | ||
Series 51138 M | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Bore Type Ground | ||
Limiting Speed 2000rpm | ||
Bearing Type Single Direction Thrust Ball | ||
Race Type Flat | ||
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- NTN 51138 Ball Bearing - 190 mm ID, 240 mm OD
- SKF 61838 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- SKF 61838 MA 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- SKF 61838 MA/C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- NTN 6838C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- NTN 6838 1 Row Deep Groove Ball Bearing - 190 mm ID, 240 mm OD
- SKF 51328 M 1 Row Ball Bearing - 140 mm ID, 240 mm OD
- SKF 51234 M 1 Row Ball Bearing - 170 mm ID, 240 mm OD
