SKF 51328 M 1 Row Ball Bearing - 140 mm ID, 240 mm OD
- RS Stock No.:
- 460-509
- Mfr. Part No.:
- 51328 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP263,325.06
(exc. VAT)
PHP294,924.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP263,325.06 |
*price indicative
- RS Stock No.:
- 460-509
- Mfr. Part No.:
- 51328 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 240mm | |
| Race Width | 80mm | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 1370kN | |
| Dynamic Load Rating | 416kN | |
| Bore Type | Ground | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Limiting Speed | 1300rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 240mm | ||
Race Width 80mm | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 1370kN | ||
Dynamic Load Rating 416kN | ||
Bore Type Ground | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Limiting Speed 1300rpm | ||
Bearing Type Thrust Ball | ||
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 6032 M 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 51234 M 1 Row Ball Bearing - 170 mm ID, 240 mm OD
- SKF 51138 M 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- SKF 6322 M/C3VL0241 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- FAG 6032-M 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6322 M/C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 6032 M/C3 1 Row Ball Bearing - 160 mm ID, 240 mm OD
- SKF 6322 1 Row Ball Bearing - 110 mm ID, 240 mm OD
