SKF 7319 BEGAM 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- RS Stock No.:
- 461-319
- Mfr. Part No.:
- 7319 BEGAM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP152,821.03
(exc. VAT)
PHP171,159.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP152,821.03 |
*price indicative
- RS Stock No.:
- 461-319
- Mfr. Part No.:
- 7319 BEGAM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 163kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 180kN | |
| Series | 7319 | |
| Standards/Approvals | No | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 163kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 180kN | ||
Series 7319 | ||
Standards/Approvals No | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- SKF 7319 BECBP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 7319 BEP 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF 7319 BECBM 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-TVP 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF QJ 319 N2MA 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- NSK 7319BWG 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
