SKF 7218 BEGAP 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- RS Stock No.:
- 461-305
- Mfr. Part No.:
- 7218 BEGAP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP59,569.98
(exc. VAT)
PHP66,718.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,569.98 |
*price indicative
- RS Stock No.:
- 461-305
- Mfr. Part No.:
- 7218 BEGAP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 104kN | |
| Dynamic Load Rating | 116kN | |
| Standards/Approvals | No | |
| Series | 7218 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 104kN | ||
Dynamic Load Rating 116kN | ||
Standards/Approvals No | ||
Series 7218 | ||
Limiting Speed 5000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Precision-engineered angular contact ball bearing is designed to deliver exceptional performance and reliability in a diverse range of applications. With a focus on optimising axial and radial load capacity, it provides an effective solution for high-speed operations, making it perfect for various industrial sectors. The high-quality steel construction ensures durability while minimising the risk of wear and tear, contributing to prolonged service life. The incorporation of advanced design principles allows for versatile mounting options, ensuring compatibility with numerous setups. Through meticulous manufacturing processes, this bearing achieves a high level of precision, catering to the needs of modern machinery and equipment. Designed for easy installation and maintenance, it offers a seamless integration into existing systems, enhancing overall productivity and efficiency.
Engineered for high operational speeds promoting increased productivity
Optimised for both axial and radial load capacities ensuring reliable performance
Durable construction minimises wear extending the service life of the bearing
Versatile design allows compatibility with various mounting configurations
Precision manufacturing guarantees accuracy in machinery applications
Easy installation approach enhances user experience and reduces downtime
Related links
- SKF 7218 BEP 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF 7218 BECBP 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF 7218 BECBJ 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF 7218 BECBM 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- FAG 7218-B-XL-MP-UA 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- FAG 7218-B-XL-TVP-UA 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- SKF QJ 218 N2MA/C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
- NTN 7218BG 1 Row Angular Contact Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
