SKF 1318 K/C3 90 mm ID 2 Row Ball Bearing -, 190 mm OD
- RS Stock No.:
- 461-099
- Mfr. Part No.:
- 1318 K/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP66,190.28
(exc. VAT)
PHP74,133.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,190.28 |
*price indicative
- RS Stock No.:
- 461-099
- Mfr. Part No.:
- 1318 K/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 90mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 44kN | |
| Dynamic Load Rating | 117kN | |
| Bore Type | Tapered 1:12 | |
| Standards/Approvals | RoHS | |
| Series | 1318 K/C3 | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 90mm | ||
Product Type Ball Bearing | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 44kN | ||
Dynamic Load Rating 117kN | ||
Bore Type Tapered 1:12 | ||
Standards/Approvals RoHS | ||
Series 1318 K/C3 | ||
Limiting Speed 4500rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 190mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning bearing is engineered for optimal performance in a variety of industrial applications. This robust product stands out with its exceptional load carrying capacity and proven durability, making it an integral component for machinery requiring reliability under demanding conditions. Featuring a self aligning design, this bearing reduces friction, enhancing productivity whilst ensuring smooth operation. The precision engineered inner and outer races allow for easy installation, while its ability to accommodate misalignment ensures longevity in service. Designed with versatility in mind, it is suitable for both heavy duty and light duty applications, providing unmatched efficiency and reducing downtime due to wear.
Engineered for superior load capacity under various operational stresses
Self aligning capability accommodates shaft misalignment effortlessly
Durable design ensures prolonged service life even in challenging environments
Precision crafted for optimal fitting and ease of installation
Versatile use across multiple industrial applications enhances functionality
Related links
- SKF 1318 K 90 mm ID 2 Row Ball Bearing -, 190 mm OD
- FAG 2318-K-M-C3 90 mm ID 2 Row Self-Aligning Ball Bearing -, 190 mm OD
- SKF 2318 KM/C3 90 mm ID 2 Row Ball Bearing -, 190 mm OD
- SKF 2218 K/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218 K/C3 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF NU 318 ECP/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF N 318 ECP/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 318 ECM/C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
