SKF NU 318 ECM/C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- RS Stock No.:
- 463-664
- Mfr. Part No.:
- NU 318 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP101,322.46
(exc. VAT)
PHP113,481.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,322.46 |
*price indicative
- RS Stock No.:
- 463-664
- Mfr. Part No.:
- NU 318 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Internal Clearance | C3 | |
| Static Load Rating | 80931lb | |
| Number of Rows | 1 | |
| Limiting Speed | 4500rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Internal Clearance C3 | ||
Static Load Rating 80931lb | ||
Number of Rows 1 | ||
Limiting Speed 4500rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Outside Diameter 190mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NU 318 ECM 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 318 ECP/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF NU 318 ECJ/C3 90 mm ID Roller Bearing, 190 mm OD
- SKF N 318 ECM/C3 Cylindrical 90 mm ID Roller Bearing, 190 mm OD
- SKF N 318 ECM 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- SKF NU 2218 ECM/C3 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 218 ECM/C3 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 318 ECJ 90 mm ID Roller Bearing, 190 mm OD
